Analog Devices DS1250W-100IND

Obsolete Tin 2006 DUAL NVSRAM Memory -40C~85C TA 3V 4Mb 0.00015A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1250W-100IND.

IHS

Datasheet11 pages18 years ago
Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 104.553
Stock
10,989
77,173
Authorized Distributors
0
4
Case/Package
DIP
-
Number of Pins
32
32
Memory Type
Non-Volatile, RAM, SRAM
-
Density
4 Mb
-
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
100 GHz
-
Interface
Parallel
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8473.30.11.40
Introduction Date1995-10-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-06-02
LTD Date2011-11-30

Descriptions

Descriptions of Analog Devices DS1250W-100IND provided by its distributors.

Obsolete Tin 2006 DUAL NVSRAM Memory -40C~85C TA 3V 4Mb 0.00015A
Non-Volatile SRAM, 512KX8, 100ns, CMOS, PDIP32
IC NVSRAM 4MBIT PARALLEL 32EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR; No. of Words Code: 512K;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1250W-100-IND
  • DS1250W100IND