Analog Devices DS1231-50

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
$ 4.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1231-50.

Augswan

Datasheet9 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.01%

Alternate Parts

Price @ 1000
$ 4.22
$ 8.184
$ 8.184
Stock
84,632
559,146
559,146
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active High/Active Low
-
-
Reset Timeout
150 ms
-
-
Undervoltage Threshold
3.3 V
-
-
Overvoltage Threshold
4.74 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesDS1231-20N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1231-20
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1231-50 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Contains Lead Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor 0C~70C TA 2mA 150ms Minimum 9.375mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated