Analog Devices DS1231-20

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
$ 4.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1231-20.

_legacy Avnet

Datasheet9 pages28 years ago

Jameco

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1231-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.22
$ 8.95
$ 8.95
Stock
120,665
28,497,102
28,497,102
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
-
-
Reset Timeout
150 ms
-
-
Undervoltage Threshold
3.3 V
-
-
Overvoltage Threshold
4.74 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesDS1231-50
IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Analog DevicesDS1232N+
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Analog DevicesDS1232+
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DS1231-20 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 8DIP / Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Processor Supervisor 4.62V 4.5V to 5.5V 8-Pin PDIP N
Active High/Active Low Obsolete DUAL Open Drain or Open Collector Simple Reset/Power-On Reset Supervisor 0C~70C TA 150ms Minimum 9.375mm 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
POWER MONITOR, 1231, DIP8; Case style:DIP; Pins, No. of:8; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:1231; IC Generic number:1231; Logic function number:1231; Microprocessor support IC type:Supervisory Circuit; Temperature range, IC:Commercial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated