Analog Devices DS1100U-20

8-TSSOP 8-MSOP (0.118 3.00mm Width) e0 Obsolete CMOS delay line IC 3mm 4ns 5V
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100U-20.

_legacy Avnet

Datasheet6 pages23 years ago
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-0.20%

CAD Models

Download Analog Devices DS1100U-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 7.088
Stock
82,964
151,844
Authorized Distributors
1
4
Propagation Delay
-
20 ns
Number of Taps
-
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Number of Channels
-
-
Case/Package
-
UMAX
Number of Pins
-
8

Descriptions

Descriptions of Analog Devices DS1100U-20 provided by its distributors.

8-TSSOP 8-MSOP (0.118 3.00mm Width) e0 Obsolete CMOS delay line IC 3mm 4ns 5V
Active Tapped Delay Line 5-Tap 1-Input 4ns ABS 20ns 8-Pin uSOP
4.75V~5.25V 20ns uSOP-8 Delay Lines ROHS
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100U20