Analog Devices DG308ADY+T

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 11pF 8pF 100Ohm -10pC 5V~30V ±5V~20V
$ 2.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG308ADY+T.

DigiKey

Datasheet4 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DG308ADY+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 2.96
$ 2.96
Stock
59,181
59,181
59,181
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
100 µA
100 µA
100 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
4
4
4

Related Parts

Analog DevicesDG409DY+
DG409 Series 30 V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16
Analog DevicesDG408DY+T
DG408 Series 30 V 100 Ohm 1 Channel (1 x 8:1) SMT Mux/Demux - SOIC-16
Analog DevicesDG408DY+
IC MULTIPLEXER 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC N
Texas InstrumentsSN65HVDA100QDRQ1
EAR99 65HVDA100 Tape & Reel (TR) LINbus interface transceiver 5.5V 30muA 1.75mm 20kbps
MicrochipATA6625C-TAQY
EAR99 ATA6625C Tape & Reel (TR) LINbus interface receiver 13.5V 53mA 4.9mm 150C
RenesasDG408DYZ-T
DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16

Descriptions

Descriptions of Analog Devices DG308ADY+T provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 11pF 8pF 100Ohm -10pC 5V~30V ±5V~20V
Analog Switch Quad SPST 16-Pin SOIC N T/R
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG308ADY-T
  • DG308ADYT