Marquardt 1831.1102

Rocker Switch, SPST, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 1.557

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1831.1102.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
+33.08%

Descriptions

Descriptions of Marquardt 1831.1102 provided by its distributors.

Rocker Switch, SPST, Quick Connect Terminal, Rocker Actuator, Panel Mount
ON - OFF SPST 100000Cycles 50000Cycles 6A SPST 31.5mm*33.4mm
SWITCH, OFF, 1 CONTACT; Illumination:Non Illuminated; Contact Configuration:SPST; Switch Operation:On-Off; Actuator / Cap Colour:Black; Switch Mounting:-; Contact Current Max:-; Contact Voltage AC Nom:-; Contact Voltage
SWITCH, OFF, 1 CONTACT; Switch Function Type:SPNO On-Off; Max Contact Current AC:6A; Approval Bodies:VDE, UL, CSA; Colour:Black; Contact Material:Ag; External Depth:27mm; External Length / Height:31.5mm; IP Rating:IP40; Panel cut-out length:30mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:105°C; Temp, Op. Min:20°C; Width, External:14mm; Width, Panel Cut-out:11mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18311102