What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon CC1422

DUST CAPS AND COVERS; For Use With: 142 Series Power Blocks; Enclosure Material: Plastic ; RoHS Compliant: Yes
$ 11.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon CC1422.

Master Electronics

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.42%

Descriptions

Descriptions of Marathon CC1422 provided by its distributors.

DUST CAPS AND COVERS; For Use With:142 Series Power Blocks; Enclosure Material:Plastic ;RoHS Compliant: Yes
Screw-on, Cover, Power Block, 2 Pole, 142 Series
CC1422 - Marathon Special Products
Protective Cover, 2-Pole, for Use
POWER BLOCK COVER, PLASTIC; Series:142;; POWER BLOCK COVER, PLASTIC; Series:142; Accessory Type:Power Block Cover; For Use With:140/141/142/143/144/145 Series Power Blocks; Connector Body Material:Plastic; Body Material:Plastic; Enclosure Material:Plastic

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC