Marathon 621-RZ-04

Conn Terminal Block 8 POS 11.1mm Screw ST Panel Mount 20A
$ 6.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 621-RZ-04.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

Electro Sonic

element14

Newark

Inventory History

3 month trend:
-1.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1546670-4
PCB terminal, 4 pole, pitch 11.1 mm, AWG 22-14, 25 A, screw connection, black, 1546670-4
TE Connectivity1546671-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT

Descriptions

Descriptions of Marathon 621-RZ-04 provided by its distributors.

Conn Terminal Block 8 POS 11.1mm Screw ST Panel Mount 20A
TERMINAL BLOCK HEAVY DUTY EOUBLE ROW 4P 30A 600 CLASS B/C
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; No. of Rows:2 Row; No. of Positions:4Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:11.11mm; Rated Current:20A; Rated Voltage:600V; Contact Mater
Terminal Block, Barrier, 4 Position, 22-12Awg; Núm. De Posiciones:4; Núm. De Filas:2; Tensión Nominal:600V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Marathon Special Products 621 RZ 04

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 621 RZ 04
  • 621RZ04