What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 1506STD

Terminal Block, 6-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
$ 44.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1506STD.

IHS

Datasheet3 pages6 years ago

element14

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+30.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-11-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Weidmuller0620120000
Conn Terminal Block F 12 POS Screw Cable Mount 41A
TE Connectivity / AMP1776544-6
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1986158-6
Conn Barrier Terminal Block 6 POS 14.3mm Screw ST Panel Mount 30A
TE Connectivity1546311-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1776544-4
Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1506STD provided by its distributors.

Terminal Block, 6-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
Terminal Block Connector 6 Pole .625 Pitch 22-10 AWG 30 A 600 V Anti-Rotation
Terminal Block Barrier Style 30A 600V 6P
TERMINAL BLOCK, BARRIER, 6 POSITION, 16-10AWG; No. of Rows: 2 Row; No. of Positions: 6Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 15.88mm; Rated Current: 75A; Rated Voltage 95F5904
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:6; Pitch Spacing:0.625"; Series:1500; Wire Size (AWG):22-12; No. of Contacts:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1506 STD
  • 1506-STD