What’s new: Find the right parts faster with our redesigned experience

Learn more

Mag-Lite LR00001

Suitable for = MagCharger / Accessory Type = Replacement Bulb
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Mag-Lite LR00001.

element14 APAC

Datasheet2 pages25 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mag-Lite LR00001 provided by its distributors.

Suitable for = MagCharger / Accessory Type = Replacement Bulb
HALOGEN LAMP; Power Rating:11W
LAMP, SPARE, RECHARGEABLE; Supply Voltage: 6V; Power Rating: 11W; Length: -; Lamp Base Type: Bi-Pin; Reflector Dia: -; Colour Temperature Typ: -; Product Range: -; Colour: Clear

Manufacturer Aliases

Mag-Lite has several brands around the world that distributors may use as alternate names. Mag-Lite may also be known as the following names:

  • MAG INSTRUMENT
  • MAG INSTRUMENT INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 735942