What’s new: Find the right parts faster with our redesigned experience

Learn more

Macronix MX25UM25645GXDI00

FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 200 MHz 5 ns 24-CSPBGA
$ 6.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25UM25645GXDI00.

ODG (Origin Data Global)

Datasheet102 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Macronix MX25UM25645GXDI00 provided by its distributors.

FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 200 MHz 5 ns 24-CSPBGA
NOR Flash Memory 256Mb 1.8V Octa I/O Serial 24-Pin BGA
FLASH MEMORY, 256MB, 200MHZ, 1.8V, BGA;
IC FLASH 256MBIT SPI/OC 24CSPBGA
1.8V 256M-BIT CMOS FLASH MEMORY
FLASH MEMORY, 256MB, 200MHZ, 2V, BGA; Flash Memory Type:Serial NOR; Memory Configuration:32M x 8bit; Interfaces:SPI; IC Case / Package:BGA; No. of Pins:24Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:1.65V RoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd