Macromatic TR-6822U

Time Delay Relay; Plug-in; Multi-function (4); 24-240VAC/12-125VDC; 0.05S-100H
$ 91.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-6822U.

Farnell

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Macromatic TR-6822U provided by its distributors.

TIME DELAY RELAY; PLUG-IN; MULTI-FUNCTION (4); 24-240VAC/12-125VDC; 0.05S-100H
RELAY TIME DELAY 100HR 10A 240V
Macromatic Industrial Controls Inc Multi-Function 12-125V Dc 24-240Vac 10
Multi-Function Timer, Programmable,
Contact Voltage Vdc:30V; Time Min:0.05S; Time Max:100H; Product Range:Tr-6 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Macromatic Controls TR-6822U

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR6822U