Lumex SLX-LX3044GD

LED Uni-Color Green 565nm 2-Pin T-1
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SLX-LX3044GD.

IHS

Datasheet1 page25 years ago

JRH Electronics

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Lumex SLX-LX3044GD provided by its distributors.

LED Uni-Color Green 565nm 2-Pin T-1
Single Color LED, Green, T-1, 3mm
LED Lamps 3mm LED Lamps

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION