Connector, Rca/Phono, Plug, 3 Position; Género:Macho; Diámetro Del Pin:3.5Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Níquel; Conector, Tipo:Rca/Phono |Lumberg WKLS 40
Audio Type = Stereo / Size = 3.5 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Contact Material = Brass / Contact Material = Steel / Contact Plating = Nickel / Body Material = Polyethylene (PE) / Jack / Plug Colour = Black / Current Rating A = 1 / Voltage Rating VAC/DC = 34 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100
Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:
Lumberg Automation
LUMBER
LUMB
LUMBERG CONNECT GMBH
LUMBERG CONNECT
Lumberg Holding GmbH & Co KG
Lumberg Holding
LUMBERG CONN
LUMBERG NETHERLANDS
Lumberg Germany
Karl Lumberg
LUMBERG (MC)
LUMBERG USA IN
LUMBE
LUMBERG AUTOMATION-A BELDEN COMPANY
LUMBERG AUTOMATION HIRSCHMANN
Lumberg/Belden
THE LUMBERG GROUP
Lumberg Ltd
LUMBERGCON
GTK UK LTD
Belden Lumberg
Part Number Aliases
This part may be known by these alternate part numbers: