What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. KGR 50/6

Circular Connectors 19553 IP 40 Chassis Socket PCB B Mount
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KGR 50/6.

Lumberg, Inc.

Datasheet5 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

CAD Models

Download Lumberg, Inc. KGR 50/6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
Amphenol IndustrialMS3102R14S-12P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KGR 50/6 provided by its distributors.

Circular Connectors 19553 IP 40 Chassis Socket PCB B Mount
Conn DIN EN 60529 SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port Box
Lumberg KGR 50/6 5 Pin DIN Female Chassis Socket Straight Panel Mount
KGR Lumberg IP40 Chassis Back Mounting Sockets
INDUSTRIAL CIRCULAR, PANEL, RCPT, 5POS; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:Panel Mount; Contact Termination:Solder; Contact Plating:Gold Flash over Silver or Gold over Nickel Plated Contacts RoHS Compliant: Yes
SOCKET, DIN, PANEL, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: PCB Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: KGR

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGR 506
  • KGR-50/6
  • KGR50/6
  • KGR506