Lumberg, Inc. KFV 70

Circular Connectors 19545 IP 40 Chassis Socket Front Mount
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 70.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3277500U
Circular Conn, Rcpt, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel T3277500
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / Cannon127039-0021
ITT CANNON, 7 POLE PANEL MOUNT CONNECTOR SOCKET, 16 SHELL SIZE, MALE CONTACTS
Amphenol Industrial97-3102A-14S-7P(621)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KFV 70 provided by its distributors.

Circular Connectors 19545 IP 40 Chassis Socket Front Mount
Lumberg KFV70 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Conn DIN EN 60529 F 7 POS Solder ST Wall Mount 7 Terminal 1 Port Box
Panel socket, 7 pole, solder cup, screw locking, straight, KFV 70
Appliance Socket KFV 7-pin, 5A, 160V, 7 Poles, Socket
KFV Lumberg IP40 Chassis Front Mounting Sockets
Din Audio/Video Connector, Socket, 7, Panel Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KFV 70
IP40 CHASSIS SOCKET FRONTMOUNT
SOCKET, DIN, PANEL, 7WAY; No. of Contacts: 7Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: KF

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-70
  • KFV70