Lumberg, Inc. 1502 07

Conn 3.5MM Stereo Jack F 3 POS 2.25mm Solder ST Thru-Hole 3 Terminal 1 Port Bag/Box
$ 1.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 1502 07.

Lumberg, Inc.

Datasheet3 pages9 years ago

IHS

Burklin Elektronik

Inventory History

3 month trend:
+278%

CAD Models

Download Lumberg, Inc. 1502 07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lumberg, Inc. 1502 07 provided by its distributors.

Conn 3.5MM Stereo Jack F 3 POS 2.25mm Solder ST Thru-Hole 3 Terminal 1 Port Bag/Box
AUDIO CONN, STEREO JACK, 3.5MM, PCB; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:PCB Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body RoHS Compliant: Yes
Audio Type = Stereo / Size = 3.5 mm / Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Polybutylene Terephthalate (PBT) / Jack / Plug Colour = Black / Current Rating A = 1 / Voltage Rating V = 12 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Insulation Resistance MOhm = 100

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150207