Littelfuse V481DB40

DB Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
$ 41.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V481DB40.

Farnell

Datasheet4 pages8 years ago
Datasheet4 pages21 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+30.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV481DA40
DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor
LittelfuseV481HG34
HF34 Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
LittelfuseV481HB34
Hb Varistor 34Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V481HB34
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
Epcos HighE Series Metal Oxide Varistor 1.9nF 300A,Clamping 1025V,Varistor 620V

Descriptions

Descriptions of Littelfuse V481DB40 provided by its distributors.

DB Series - High Energy Industrial Varistor Series, 750V, 40000A, RoHS
Littelfuse SCT
TERMINAL VARISTORS, 2.7NF, CLAMPING 1240V, 825V, 650 JOULES, DB SERIES
650J 2700pF@1MHz 640V 480V 750V 40kA Blade Type Varistors ROHS
750V 40KA 1 675V 825V 640V 480V 650J 2.7nF@1MHz 60.3mm*12.7mm
Var MOV 480VAC/640VDC 40000A 750V Bolt-Down
VARISTOR 750V 40KA BLADE ENCASED
METAL OXIDE VARISTOR, 1.24KVC, 640V, QC; Voltage Rating VAC:480V; Voltage Rating VDC:640V; Product Range:DB Series; Clamping Voltage Vc Max:1.24kV; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA; Capacit
Metal Oxide Varistor, 1.24Kvc, 640V, Qc; Rango De Producto:Serie Db; Voltage Rating Vdc:640V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:Disc 40Mm; Tensión Vc Max De Sujeción:1.24Kv; Voltage Rating Vac:480V |Littelfuse V481DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V481DB40 .
  • V481DB40.