Littelfuse V200RA16

RA Series 175 VDC 130 V RMS 340 V ClA 4500 A 1000 pF Axial Lead Varistor
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V200RA16.

IHS

Datasheet7 pages6 years ago

DigiKey

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.19
$ 4.03
Stock
17,931
39,011
Authorized Distributors
6
5
Clamping Voltage
340 V
340 V
Max Surge Current
4.5 kA
4.5 kA
Energy
38 J
38 J
Voltage Rating (AC)
130 V
-
Voltage Rating (DC)
175 V
-
Capacitance
1 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV130LA10AP
LA Series 175 VDC 130 V RMS 340 V Clamp 4500 A 1000 pF Radial Lead Varistor
LittelfuseV130LT10AP
LT Series 175 VDC 130 V RMS 340 V Clamp 4500 A 100 pF Radial Lead Varistor
LittelfuseV130LC10AP
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk
PanasonicERZ-E10A201
TVS Varistor, 150 V, 200 V, E10, 340 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
KYOCERA AVXVE17M00151K
VARISTOR, 150 V (RMS) (MAX.), 200 VDC (MAX.), 400 V (MAX.), 50 A (MAX.), +85 C
RESISTOR, VOLTAGE DEPENDENT, 200V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED

Descriptions

Descriptions of Littelfuse V200RA16 provided by its distributors.

RA Series 175 VDC 130 V RMS 340 V ClA 4500 A 1000 pF Axial Lead Varistor
Metal Oxide Varistors 200V, 4500A, 1000pF
Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V200RA16
RA Series - Low Profile Varistor, 200V, 4500A
Littelfuse SCT
Varistor, 38J, Through Hole Mount
VARISTOR 205V 4.5KA RADIAL BOX
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN