Littelfuse SLC006

SLC006 - Littelfuse 0SLC006.T, UL CLASS G MEDIUM TIME LAG FUSE, Voltage: 600VAC, Amp Size: 6
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLC006.

IHS

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.29
$ 18.755
Stock
540
119
Authorized Distributors
3
6
Current Rating
6 A
6 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SLC006 provided by its distributors.

SLC006 - Littelfuse 0SLC006.T, UL CLASS G MEDIUM TIME LAG FUSE, Voltage: 600VAC, Amp Size:6
Electric Fuse, Medium Time Delay Blow, 6A, 600VAC, 100000A (IR), Inline/holder
UL Class Fuse, G Class, Time-Delay, 6A, 600V AC, Non-Indicating
Time-delay TypeS6 Amp Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC-006