Littelfuse SEP0080Q38CB

SEP Series 50 mA 6 V Surface Mount SIDACtor® Protection Thyristor - QFN-8
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SEP0080Q38CB.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Newark

HQonline

Inventory History

3 month trend:
-18.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SEP0080Q38CB provided by its distributors.

SEP Series 50 mA 6 V Surface Mount SIDACtor® Protection Thyristor - QFN-8
SEPXXXXQ38_ Series - SEP Ethernet/PoE Protector SIDACtor Series, 6V5x6 QFN, RoHS
Littelfuse SCT
SIDACTOR, 6V, QFN; Thyristor Case:QFN; No. of Pins:8; Holding Current Max, Ih:50mA; Operating Temperature Range:-65°C to +150°C; Peak Non Rep Surge Current, Itsm 50Hz:40A; Peak Repetitive Off-State Voltage, Vdrm:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN