Littelfuse S6055NRP

S6055NRP Series 55 A 600 V Half Wave Unidirectional Sensitive SCR - TO-263
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6055NRP.

Newark

Datasheet9 pages12 years ago
Datasheet9 pages10 years ago

element14 APAC

Fuses Unlimited

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.04%

CAD Models

Download Littelfuse S6055NRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.115
$ 3.077
Stock
55,923
32,259
Authorized Distributors
6
6
RMS Current (Irms)
55 A
55 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
60 mA
60 mA
Leakage Current
2 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Forward Voltage
1.8 V
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6055NRP provided by its distributors.

S6055NRP Series 55 A 600 V Half Wave Unidirectional Sensitive SCR - TO-263
Thyristor SCR 600V 650A 3-Pin(2+Tab) D2PAK
THYRISTOR 55A 600V D2PAK RoHSconf
SCR NON-ISOLATED 600V 55A D2PAK
Silicon Controlled Rectifier, 55A I(T)RMS, 35mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB
40mA 35A 55A 550A,650A 600V 10¦ÌA 1.5V TO-263 4.78mm
SCR THYRISTOR, 35A, 600V, TO-263AA; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:40mA; Average On State Current:35A; On State RMS Current:55A; Thyristor Case Style:TO-263AA; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN