Littelfuse S6010LS2TP

SCR SENS 600V 10A ISO TO-220 / SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6010LS2TP.

IHS

Datasheet11 pages12 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.61
Stock
148,031
25,208
Authorized Distributors
6
2
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
6 mA
6 mA
Leakage Current
250 µA
100 µA
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6010LS2TP provided by its distributors.

SCR SENS 600V 10A ISO TO-220 / SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
DIODE, SCR, VR 600V, IF 10A, PKG TO-220,CONFIG THYRISTOR, VF 1.6V, I2T 41A2S, TJ +110C
SXX10XSX Series 600 V 10 A Uni-Directional Sensitive Gate SCR - TO-220AB
6mA 200uA 600V TO-220AB-L Thyristors (SCR)/Modules ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN