Littelfuse S6010LS2

Diode; SCR; Vr 600V; If 10A; Pkg TO-220; Config Thyristor; Vf 1.6V; I²T 41A²s; Tj +110de
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6010LS2.

Newark

Datasheet11 pages12 years ago
Datasheet11 pages10 years ago
Datasheet12 pages20 years ago

IHS

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.32
Stock
25,208
148,031
Authorized Distributors
2
6
RMS Current (Irms)
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
6 mA
6 mA
Leakage Current
100 µA
250 µA
Max Operating Temperature
100 °C
100 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse S6010LS2 provided by its distributors.

Diode; SCR; Vr 600V; If 10A; Pkg TO-220; Config Thyristor; Vf 1.6V; I²T 41A²s; Tj +110de
Silicon Controlled Rectifier, 10A I(T)RMS, 10mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
Sxx10xSx/Sxx10x Series - 10 Amp Sensitive & Standard SCRs, 600V, RoHS
Littelfuse SCT
SenSCR 600V10A 200µA TO220 Iso
ER - SCR, SENSITIVE, ISOLATED,
RS APAC
Scr Thyristor, 6.4A, 600V, To-220; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:200Μa; Average On State Current:6.4A; On State Rms Current:10A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse S6010LS2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN