Littelfuse Q8012RH5TP

Qxx12xHx Series 800 V 12 A Through Hole Bidirectional Triac - TO-220-3
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8012RH5TP.

Farnell

Datasheet8 pages5 years ago

Newark

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.692
$ 0.474
$ 0.474
Stock
54,598
56,077
56,077
Authorized Distributors
6
6
6
RMS Current (Irms)
12 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-
-
Hold Current
50 mA
-
-
Leakage Current
10 µA
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2003-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q8012RH5TP provided by its distributors.

Qxx12xHx Series 800 V 12 A Through Hole Bidirectional Triac - TO-220-3
Qxx12xHx Series - 12 Amp Alternistor (High Commutation) Triacs, TO-220 Non-Isolated Tab, RoHS
Littelfuse SCT
ALTNSTR 800V 12A 50-50-50 MA TO2 / TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220AB
TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
TRIAC, 800V, 12A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 12A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN