Littelfuse Q8010N5RP

Q8010N5RP Series 10 A 600 V Non-Isolated Bidirectional TRIAC - TO-220
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8010N5RP.

IHS

Datasheet9 pages5 years ago

Arrow Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q8010N5RP provided by its distributors.

Q8010N5RP Series 10 A 600 V Non-Isolated Bidirectional TRIAC - TO-220
TRIAC 800V 120A 3-Pin(2+Tab) D2PAK T/R
Triac 800V 10A 50,50,50 mA TO263
TRIAC, 800V V(DRM), 10A I(T)RMS, TO-263AB
Qxx10xx/Qxx10Hx Series - 10 Amp Standard & Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
Power Thyristors 800V 10A 50-50-50mA
Triac, 800V, 10A, To-263; Current It Av:10A; Gate Trigger Current Max (Qi), Igt:75Ma; Gate Trigger Voltage Max Vgt:1.3V; Holding Current:50Ma; Holding Current Max Ih:50Ma; Mounting Type:Through Hole; No. Of Pins:3 Rohs Compliant: Yes |Littelfuse Q8010N5RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN