Littelfuse Q6025NH6RP

TRIAC 600V 250A 3-Pin(2+Tab) D2PAK T/R
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6025NH6RP.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages20 years ago

Future Electronics

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+48.24%

Alternate Parts

Price @ 1000
$ 2.76
$ 2.78
Stock
70,329
24,871
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
100 mA
100 mA
Leakage Current
-
-
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6025NH6RP provided by its distributors.

TRIAC 600V 250A 3-Pin(2+Tab) D2PAK T/R
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB
TRIAC ALTERNISTOR 600V 25A TO263 / TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount TO-263 (D2Pak)
Altnstr 600V 25A 80-80-80 mA TO263
TRIAC ALTERNISTOR 600V 25A 80mA TO-263
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
80mA 25A 25A 1.8V 208A,250A 600V 10¦ÌA 1.3V TO-263
Alternistor, 600V, 25A, To-263; Peak Repetitive Off State Voltage:600V; On State Rms Current:25A; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:208A; Holding Current Max:100Ma; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse Q6025NH6RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN