Littelfuse Q6008DH3RP

Qxx08xx Series 600 V 8 A Bi-Directional Solid State Switch - TO-252
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6008DH3RP.

IHS

Datasheet13 pages5 years ago

Farnell

Arrow Electronics

TME

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.174
$ 1.15
Stock
113,123
28,873
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
15 mA
15 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6008DH3RP provided by its distributors.

Qxx08xx Series 600 V 8 A Bi-Directional Solid State Switch - TO-252
Triac; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2500
Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA
THYRISTOR ALTNSTR 600V 8A 10-10-10 MA TO252THYRISTORS
TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R
Alternistors 600V 8A 10-10-10mA
TRIAC ALTERNISTOR 600V 8A TO252
10mA 8A 1.6V 80A,85A 600V 10¦ÌA 1.3V TO-252
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT
Triac, FULL REEL; Peak Repetitive Off-St; Triac, FULL REEL; Peak Repetitive Off-State Voltage, Vdrm:-; On State RMS Current IT(rms):-; Triac Case Style:TO-252 (DPAK); Gate Trigger Current Max (QI), Igt:-; Gate Trigger Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN