Littelfuse Q4015L5

Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4015L5.

Farnell

Datasheet9 pages12 years ago
Datasheet9 pages10 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Littelfuse SCT

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.07
$ 1.53
Stock
61,267
181,651
Authorized Distributors
2
6
RMS Current (Irms)
15 A
15 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
70 mA
70 mA
Leakage Current
2 mA
-
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse Q4015L5 provided by its distributors.

Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated
Q4015L5 , TRIAC, 400V 15A, GATE TRIGGER 2V 50MA, 3-PIN TO-220AB
TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Power Thyristors 400V 15A 50-50-50mA
TRIAC THYRISTOR; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 15A; Triac Case Style: TO-220; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 2V; Peak Gate Power: 500mW; P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q4015-L5
  • Q4015L5..