Littelfuse Q4006N4RP

Q4006N4RP Series 6 A 400 V Non-Isolated Bidirectional TRIAC - TO-263
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4006N4RP.

Farnell

Datasheet13 pages4 years ago

Fuses Unlimited

element14

Future Electronics

Alternate Parts

Price @ 1000
$ 1.299
$ 1.164
Stock
42,547
17,721
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
2 mA
2 mA
Case/Package
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4006N4RP provided by its distributors.

Q4006N4RP Series 6 A 400 V Non-Isolated Bidirectional TRIAC - TO-263
TRIAC, 400V V(DRM), 6A I(T)RMS, TO-263AB
Triac 400V 6A 25,25,25 mA TO263
Power Thyristors 400V 6A 25-25-25mA
TRIAC, 400V, 6A, D2PAK; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:50mA; On State RMS Current IT(rms):6A; Peak Non Rep Surge Current Itsm 50Hz:65A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
Triac, 400V, 6A, D2-Pak; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger Compuerta Máx. (Qi), Igt:25Ma; Corriente Rms De Encendido It(Rms):6A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:65A |Littelfuse Q4006N4RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q4006N4RP..