Littelfuse PGB1010603NRHF

Tvs Diodes & Esd Suppressors; PGB1010603NRHF; Littelfuse; 24 V; 150 V; 500 V
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PGB1010603NRHF.

Burklin Elektronik

Datasheet4 pages10 years ago

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+21.39%

CAD Models

Download Littelfuse PGB1010603NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.249
$ 0.249
Stock
684,048
3,100,184
3,100,184
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
500 V
500 V
500 V
Clamping Voltage
150 V
150 V
150 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE550CA
P6KE Series 522.5 V 800 mA 600 W Through Hole TVS Diode - DO-204AC
LittelfuseP4KE540CA
Transient Suppressor Diode, single, bidirectional,459V V(Rwm),do-41 |Littelfuse P4KE540CA
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB550CA
P6SMB Series 760 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse PGB1010603NRHF provided by its distributors.

TVS Diodes & ESD Suppressors; PGB1010603NRHF; LITTELFUSE; 24 V; 150 V; 500 V
SMD TVS diode, Bidirectional, 24 V, 0603, PGB1010603NRHF
PGB1 Series 24 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
DIODE, ESD PROTECTOR, 24V, 0603; Clamping Voltage Vc Max: 150V; Diode Case Style: 0603; No. of Pins: 2Pins; Operating Voltage: 24VDC; Power Dissipation Pd: -; Product Range: PGB10 Series; Automotive Qualification Standard: -; Diode Type: ESD Protection

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGB1010603NRHF.