Littelfuse P4KE6.8CA-B

Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE6.8CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse P4KE6.8CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
$ 0.109
Stock
29,108
102,960
Authorized Distributors
6
1
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
10.5 V
10.8 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
39 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 54 V, 87.1 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 300W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ64CA
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4KE6.8CA-B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE6.8CA-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 5.8V 400W 2-Pin DO-204AL Bulk
TVS DIODE 5.8VWM 10.5V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN