Littelfuse P3500SBLRP

P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3500SBLRP.

IHS

Datasheet5 pages3 years ago

Newark

LKR

DigiKey

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3500SBLRP provided by its distributors.

P3500S_L Series 150 mA 320 V SIDACtor® Protection Device - DO-214AA
Thyristor Surge Protection Devices 320V 30A 2-Pin DO-214AA T/R
pxxx0s_ Series - DO-214AA SIDACtor® Device, 320V, RoHS
Littelfuse SCT
SIDACtor Bi 320V 100A DO214 2L RoHS
SIDACTOR BI 320V 150MA DO-214AA
320V(DRM) 250A (IPP) 400V (BO)
Sidactor, 320V, Do-214Aa, Full Reel; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:Do-214Aa (Smb); Thyristor Type:Sidactor; Breakover Voltage Max:400V; No. Of Circuits:1Circuits; Product Range:- Rohs Compliant: Yes |Littelfuse P3500SBLRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN