Littelfuse P2703AAL

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 230V, RoHS
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2703AAL.

IHS

Datasheet5 pages9 years ago

DigiKey

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.715
$ 1.9
Stock
86,708
32,887
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
35 pF
35 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
220 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P2703AAL provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 230V, RoHS
Littelfuse SCT
P2703AAL Series 230 V 150 A SIDACtor Protection Thyristor - Modified TO-220
Thyristor Surge Protection Devices 230V 20A 3-Pin TO-220 Modified Bulk
Bulk/Protection Thyristor/Sidactor Sym 3Chp 230V 50A To220A Rohs Rohs Compliant: Yes |Littelfuse P2703AAL
Thyristor Surge Protector, 300V V(BO) Max, 20A
SIDACtr SYM 3Chp230V50A TO220A
BULK / PROTECTION THYRISTOR / SIDACtor S
SIDACTOR 3CHP 230V 150A TO-220

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN