Littelfuse P2353ABLRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 200V, RoHS
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2353ABLRP.

IHS

Datasheet5 pages9 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 2.329
$ 2.116
Stock
27,649
70,819
Authorized Distributors
5
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
75 pF
75 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
-
200 V
Switching Voltage
-
270 V
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P2353ABLRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 200V, RoHS
Littelfuse SCT
Sidactor 3Chp 200V 100A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P2353ABLRP
THYRISTOR 200V 250A TO220-3
Thyristor Surge Protector, 270V V(BO) Max, 25A
SIDACtors 3Chp 200V 100A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN