Littelfuse P2353ABL

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 200V, RoHS
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2353ABL.

IHS

Datasheet5 pages9 years ago

Future Electronics

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
-12.50%

Alternate Parts

Price @ 1000
$ 2.116
$ 2.329
Stock
71,949
27,649
Authorized Distributors
6
5
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
75 pF
75 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
200 V
-
Switching Voltage
270 V
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P2353ABL provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 200V, RoHS
Littelfuse SCT
P2353ABL Series 150 mA 200 V SIDACtor® Protection Thyristor
SIDACtor SYM 3Chp 200V 100A TO220A RoHS
Thyristor Surge Protector, 265V V(BO) Max, 25A
Sidactor, 200V, To-220; Tensión Stand-Off Inversa, Vrwm:-; Núm. De Circuitos:2; Corriente Máxima De Impulso Ippm:80A; Tipo De Tiristor:Sidac; Diseño Tiristor Tvs:To-220; Núm. De Contactos:3; Tensión Max De Ruptura Vbo:270V |Littelfuse P2353ABL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN