Littelfuse P1602ABLRP

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 130V, RoHS
$ 1.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1602ABLRP.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages20 years ago

TME

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.874
$ 1.65
Stock
39,853
28,394
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
85 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
145 pF
145 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
Through Hole
Voltage Rating (DC)
-
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1602ABLRP provided by its distributors.

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 130V, RoHS
Littelfuse SCT
SIDACtor 2Chp 65/130V 100A TO220A RoHS
SIDACtr2Chp 65/130V100A TO220A
THYRISTOR 65V/130V 250A TO220-3
Sidactor, 65V, To-220, Full Reel; No. Of Pins:3Pins; Thyristor Type:Sidactor; Breakover Voltage Max:95V; No. Of Circuits:2Circuits; Peak Pulse Current Ippm:80A; Peak Off-State Voltage, Vdrm:65V; Product Range:-; Thyristor Case:To-220Rohs Compliant: Yes |Littelfuse P1602ABLRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN