Littelfuse P0720EBL

P0720E_L Series 150 mA 65 V SIDACtor® Protection Device - TO-92
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0720EBL.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages11 years ago

Future Electronics

TME

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0720EBL provided by its distributors.

P0720E_L Series 150 mA 65 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protection Devices 65V 25A 2-Pin TO-92
Thyristor Surge Protector, 88V V(BO) Max, 25A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 65V, RoHS
Littelfuse SCT
80A TO-226-2,TO-226AC,TO-92-2 4.98mm
SIDACtor Bi 65V 100A TO92 RoHS
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:65V; Peak Non Rep Surge Current Itsm 50Hz:25A; Holding Current Max Ih:150mA; Operating Temperature Range:-40°C to +150°C; Thyristor Case:TO-92; No. of Pins:2; Thyristor Type:SIDACtor
Thyristor; Peak Repetitive Off State Voltage:65V; Gate Trigger Current Max:-; Average On State Current:-; On State Rms Current:-; Thyristor Case Style:To-92; No. Of Pins:2Pins; Peak Non Repetitive Surge Current:25A; Product Range:- Rohs Compliant: Yes |Littelfuse P0720EBL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN