Littelfuse MAC4DSM-1G

10MA 4A 4A 1.6V 40A 600V 10¦ÌA 1.3V DPAK-3 6.73MM*2.38MM*6.35MM
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC4DSM-1G.

IHS

Datasheet9 pages8 years ago

Littelfuse SCT

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC4DSM-1G provided by its distributors.

10mA 4A 4A 1.6V 40A 600V 10¦ÌA 1.3V DPAK-3 6.73mm*2.38mm*6.35mm
MAC4DSx Series - TRIAC 4A, DPAK-3, RoHS
Littelfuse SCT
Triac, 600V, 4A, D-Pak
TRIAC TO220 600V 4A SMT THY
TRIAC, 600V V(DRM), 4A I(T)RMS
TRIAC SENS GATE 600V 4A TO252
THY DPAK 4A 600V TRIAC
600 V 4 A TRIAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN