Littelfuse L6006D6RP

LXX06XX Series 600 V 6 A Surface Mount Sensitive Triac - TO-252 (DPAK)
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6006D6RP.

Newark

Datasheet13 pages4 years ago

Mouser

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-20.16%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.063
Stock
4,367,461
27,066
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
500 µA
500 µA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6006D6RP provided by its distributors.

LXX06XX Series 600 V 6 A Surface Mount Sensitive Triac - TO-252 (DPAK)
TRIAC SENS 600V 6A 5-5-5-10 MA TO252THYRISTORS
TRIAC SENS GATE 600V 6A TO-252
Power Thyristors 600V 6A Sensing 5-5-5-10mA
TRIAC 600V 60A 3-Pin(2+Tab) DPAK T/R
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-252AA
5mA 6A 1.6V 50A,60A 600V 20¦ÌA 1.3V TO-252-3
Triac; Peak Repetitive Off State Voltage:-; On State Rms Current:6A; Triac Case Style:To-263 (D2Pak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:50A; Holding Current Max:10Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6006D6RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN