Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:5Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6004V5TP