Littelfuse L4X8E5

L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92
$ 0.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L4X8E5.

Newark

Datasheet9 pages6 years ago
Datasheet8 pages20 years ago

IHS

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-47.67%

Alternate Parts

Price @ 1000
$ 0.608
$ 0.15
$ 0.15
Stock
101,729
1,846,428
1,846,428
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
10 µA
-
-
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse L4X8E5 provided by its distributors.

L4X8E5 Series 400 V 800 mA Bi-Directional Sensitive Gate TRIAC - TO-92
4 Quadrant Logic Level TRIAC, 400V V(DRM), 0.8A I(T)RMS, TO-92
LxX8Ex/LxXx/QxX8Ex/QxXx Series - 0.8 Amp Sensitive & Standard Triacs, TO-92, RoHS
Littelfuse SCT
Triac, Sens Gate, 400V, 800Ma To-92; Peak Repetitive Off State Voltage:400V; On State Rms Current:800Ma; Triac Case Style:To-92; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:8.3A; Holding Current Max:10Ma Rohs Compliant: Yes |Littelfuse L4X8E5

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN