TRIAC,1A,800V,SOT223; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):1A; Peak Non Rep Surge Current Itsm 50Hz:10A; Holding Current Max Ih:7mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:SOT-223; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)