Littelfuse KLK025

Midget Fuse, Fast-Acting, 25A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLK025.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
LittelfuseKLKD030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
EatonBK/FTI
FUSE CARRIER ONLY, NO CAP, KNOB TYPE, HOLD 1/4" X 1-1/4" FUSES, HTB SERIES
Littelfuse0505030.MXEP
Fuse Miniature Fast Acting 30A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
Eaton3742
Fuse Holder Accessories FuseBLk END BARRIER

Descriptions

Descriptions of Littelfuse KLK025 provided by its distributors.

Midget Fuse, Fast-Acting, 25A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 25A
Cartridge Fuse; Current Rating:25A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:38.1mm; Series:KLK; Voltage Rating:600V RoHS Compliant: Yes
Littelfuse 0KLK025.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: KLK025. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 25 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK025 0KLK025.T FUS 600V F/A MIDGET 25A FOR SUPPLEMENTARY PROTECTION 25 AMP SIZE. Catalog Description: Fast-acting, high-interrupting capacity, current-limiting type fuse. Especially suited for control circuits, street lighting, H.I.D. lighting, computers, and other applications without high inrush currents...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLK-025