Littelfuse KLK010

Midget Fuse, Fast-Acting, 10A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
$ 14.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLK010.

IHS

Datasheet5 pages3 years ago

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-12
Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse KLK010 provided by its distributors.

Midget Fuse, Fast-Acting, 10A, 600V AC, Non-Indicating, 100kA at 600V AC, 50kA at 500V DC
Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
FUSE, 10A, 600V, FAST ACTING; Product Range:KLK Series; Fuse Current:10A; Voltage Rating VAC:600V; Voltage Rating VDC:500V; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast A
Cartridge Fuse; Current Rating:10A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:38.1mm; Series:KLK; Voltage Rating:600V RoHS Compliant: Yes
Littelfuse 0KLK010.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: KLK010. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 10 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK010 0KLK010.T FUS 600V F/A MIDGET 10A FUSE FOR SUPPLEMENTARY PROTECTION 10 AMP SIZE. Catalog Description: Fast-acting, high-interrupting capacity, current-limiting type fuse. Especially suited for control circuits, street lighting, H.I.D. lighting, computers, and other applications without high inrush currents...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLK-010