Littelfuse JTD006

Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JTD006.

IHS

Datasheet5 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse JTD006 provided by its distributors.

Electric Fuse, Time Delay Blow, 6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 6A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
JTD006 - Littelfuse 0JTD006.T, UL CLASS J TIME-DELAY FUSES, Voltage: 600VAC, Amp Size:6
UL Class Fuse, J Class, Time-Delay, 6A, 600V AC, Non-Indicating
FUSE, 6A, 300V, CLASS J, TIME DELAY ROHS COMPLIANT: YES
Littelfuse 0JTD006.T POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: JTD006. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 6 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 13/16 in Dia x 2-1/4 in L Body. Additional Description: LTFS-JTD006 0JTD006.T FUS 600V T/D CLASS J 6A FUSES 6A 6 AMP SIZE. Catalog Description: The Littelfuse® POWR-PRO® JTD_ID Indicator Class J fuse provides visual blown fuse indication and maximum protection in a compact package. The compact Class J package was designed specifically for circuits where space is at a premium. The current limiting time delay JTD_ID offers a patented true dual-element design that is ideal for use in circuits with high inrush currents. Superior performance characteristics of JTD_ID Indicator fuses reduce nuisance fuse opening and the blown fuse indication reduces downtime and increases safety...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN