Littelfuse IXTY02N120P

N-Channel Enhancement Mode Avalanche Rated | MOSFET N-CH 1200V 0.2A DPAK
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTY02N120P.

Farnell

Datasheet5 pages8 years ago

IHS

TME

Arrow Electronics

Inventory History

3 month trend:
+393%

CAD Models

Download Littelfuse IXTY02N120P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 900V 5.1A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD2N105K5
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in DPAK package
STMicroelectronicsSTD5N95K5
N-channel 950 V, 2 Ohm typ., 3.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
STMicroelectronicsSTD2N95K5
N-channel 950 V, 4.2 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
onsemiFQD2N90TF
N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes

Descriptions

Descriptions of Littelfuse IXTY02N120P provided by its distributors.

N-Channel Enhancement Mode Avalanche Rated | MOSFET N-CH 1200V 0.2A DPAK
Trans MOSFET N-CH 1.2KV 0.2A 3-Pin(2+Tab) TO-252AA
33W(Tc) 20V 4V@ 100¦ÌA 4.7nC@ 10 V 1N 1.2KV 75¦¸@ 500mA,10V 200mA 104pF@25V TO-252AA
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-252, RoHS
Littelfuse SCT
N-Channel 1200V 200mA (Tc) 33W (Tc) Surface Mount TO-252, (D-Pak)
Disc Mosfet N-CH Std-Polar TO-252D
场效应管, MOSFET, N沟道, 1.2KV, 0.2A, TO-252;
Power Field-Effect Transistor, 0.2A I(D), 1200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, 1.2KV, 0.2A, 150DEG C;
Mosfet, N-Ch, 1.2Kv, 0.2A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:1.2Kv; Continuous Drain Current Id:200Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Littelfuse IXTY02N120P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTY02N120P.