Littelfuse IXTH6N120

Single N-Channel 1200 V 700 mOhm 300 W Power Mosfet - TO-247 AD
$ 9.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH6N120.

element14 APAC

Datasheet0 pages0 years ago

IHS

Future Electronics

iiiC

TME

Inventory History

3 month trend:
+45.03%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IRFPG50PBF N-CHANNEL MOSFET TRANSISTOR, 6.1 A, 1000 V, 3-PIN TO-247AC
Single N-Channel 900 V 2.5 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 900 V 1.6 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW12N150K5
N-channel 1500 V, 1.6 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW7N105K5
Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSCT20N120
Silicon carbide Power MOSFET 1200 V, 20 A, 189 mOhm (typ., Tj = 150 C) in an HiP247 package

Descriptions

Descriptions of Littelfuse IXTH6N120 provided by its distributors.

Single N-Channel 1200 V 700 mOhm 300 W Power Mosfet - TO-247 AD
Trans MOSFET N-CH Si 1.2KV 6A 3-Pin(3+Tab) TO-247AD
High Voltage Series - 100V - 1500V N-Channel Standard Power MOSFETs, TO-247, RoHS
Littelfuse SCT
High Voltage Power MOSFET | MOSFET N-CH 1200V 6A TO-247AD
300W(Tc) 20V 5V@ 250¦ÌA 56nC@ 10V 1N 1.2KV 2.6¦¸@ 3A,10V 6A 1.95nF@25V TO-247-3 16.26mm*5.3mm*21.46mm
Power Field-Effect Transistor, 6A I(D), 1200V, 2.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
DiscMosfet N-CH Std-HiVoltage TO-247AD
Mosfet, N-Ch, 1.2Kv, 6A, To-247 Ad; Channel Type:N Channel; Drain Source Voltage Vds:1.2Kv; Continuous Drain Current Id:6A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Littelfuse IXTH6N120

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXTH 6N120
  • IXTH6N120.