Littelfuse IXGP20N120A3

Trans IGBT Chip N=-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-220AB
$ 3.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGP20N120A3.

Farnell

Datasheet7 pages16 years ago

IHS

TME

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXA20I1200PB
IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3
Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
InfineonIRG4BC40WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC40UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
IRGB20B60PD1PBF Series 600 V 22 A N-Channel UltraFast IGBT - TO-220AB, TO220COPAK-3, RoHS

Descriptions

Descriptions of Littelfuse IXGP20N120A3 provided by its distributors.

Trans IGBT Chip N=-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-220AB
IXGP Series 1200 V 40 A Flange Mount GEN X3 IGBT - TO-220AB
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, TO-220AB, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-220AB
IGBT,1200V,20A,TO-220AB; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 180W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-220AB; No. of Pins: 3Pins
Genx3 Igbt, 1200V, 40A, To-220Ab; Continuous Collector Current:40A; Collector Emitter Saturation Voltage:2.3V; Power Dissipation:180W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXGP20N120A3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN