Littelfuse IXFX120N65X2

Trans MOSFET N-CH 650V 120A 3-Pin(3+Tab) PLUS 247
$ 16.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFX120N65X2.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages9 years ago

Future Electronics

TME

Inventory History

3 month trend:
+57.40%

CAD Models

Download Littelfuse IXFX120N65X2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V , 75 A, 23 mΩ, TO-247
STMicroelectronicsSTY105NM50N
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTY100NM60N
N-channel 600 V, 0.025 Ohm typ., 98 A, MDmesh(TM) II Power MOSFET in Max247 package
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 54A, 68mΩ
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 76A, 34mΩ

Descriptions

Descriptions of Littelfuse IXFX120N65X2 provided by its distributors.

Trans MOSFET N-CH 650V 120A 3-Pin(3+Tab) PLUS 247
1.25KW(Tc) 30V 5.5V@8mA 225nC@ 10 V 1N 650V 24m¦¸@ 60A,10V 120A 15.5nF@25V TO-247-3
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, PLUS247™, RoHS
Littelfuse SCT
N-Channel 650 V 120 A Through Hole X2-Class HiPerFETTM Mosfet - PLUS247-3
MOSFET N-CH 650V 120A PLUS247-3
Power Field-Effect Transistor, 120A I(D), 650V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DiscMSFT NChUltraJnctn X2Class TO-247AD
Mosfet, N-Ch, 650V, 120A, 1.25Kw; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:120A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Msl:- Rohs Compliant: Yes |Littelfuse IXFX120N65X2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN